Similar
Similar



PESD3V6Z1BCSFYL | |
|---|---|
DigiKey Part Number | 1727-8344-2-ND - Tape & Reel (TR) 1727-8344-1-ND - Cut Tape (CT) 1727-8344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V6Z1BCSFYL |
Description | TVS DIODE 3.6VWM 4.8VC DSN0603-2 |
Customer Reference | |
Detailed Description | 4.8V (Typ) Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 6.8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 4.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 18000 |
| Tape & Reel (TR): | 18000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.27000 | $4.27 |
| 10 | $2.64400 | $26.44 |
| 100 | $1.65620 | $165.62 |
| 500 | $1.22754 | $613.77 |
| 1,000 | $1.08902 | $1,089.02 |
| 2,000 | $0.97210 | $1,944.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.77790 | $7,001.10 |
| 18,000 | $0.71010 | $12,781.80 |
| 27,000 | $0.67555 | $18,239.85 |
| 45,000 | $0.63672 | $28,652.40 |
| 63,000 | $0.61372 | $38,664.36 |
| 90,000 | $0.59137 | $53,223.30 |





