Direct
Similar
Similar
Similar

PESD3V3X1BCSFYL | |
|---|---|
DigiKey Part Number | 1727-PESD3V3X1BCSFYLTR-ND - Tape & Reel (TR) 1727-PESD3V3X1BCSFYLCT-ND - Cut Tape (CT) 1727-PESD3V3X1BCSFYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3X1BCSFYL |
Description | TVS DIODE 3.3VWM 5.5VC DSN0603-2 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5.5V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 1.1pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD8111PFCT5G | onsemi | 29,204 | ESD8111PFCT5GOSCT-ND | $4.11000 | Direct |
| B74121U0033M060 | TDK | 1,378 | 495-B74121U0033M060CT-ND | $2.22000 | Similar |
| ESD341DPLR | Texas Instruments | 27,388 | 296-ESD341DPLRCT-ND | $0.99000 | Similar |
| TESDL3V3B23P1Q0 M3G | Taiwan Semiconductor Corporation | 0 | 1801-TESDL3V3B23P1Q0M3GCT-ND | $1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.17600 | $11.76 |
| 100 | $0.72680 | $72.68 |
| 500 | $0.53094 | $265.47 |
| 1,000 | $0.46756 | $467.56 |
| 2,000 | $0.41400 | $828.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.30080 | $2,707.20 |
| 18,000 | $0.27195 | $4,895.10 |
| 27,000 | $0.25724 | $6,945.48 |
| 45,000 | $0.24071 | $10,831.95 |
| 63,000 | $0.23676 | $14,915.88 |





