Similar
Similar
Similar

PESD3V3S2UT,215 | |
|---|---|
DigiKey Part Number | 1727-3831-2-ND - Tape & Reel (TR) 1727-3831-1-ND - Cut Tape (CT) 1727-3831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3S2UT,215 |
Description | TVS DIODE 3.3VWM 20VC TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD3V3S2UT,215 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 207pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.2V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 20V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 18A (8/20µs) | Base Product Number |
Power - Peak Pulse 330W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD3V3CA | Diotec Semiconductor | 0 | 4878-ESD3V3CATR-ND | $0.58266 | Similar |
| MMBZ6V2ALYT116 | Rohm Semiconductor | 1,465 | 846-MMBZ6V2ALYT116CT-ND | $4.69000 | Similar |
| SM05-02HTG | Littelfuse Inc. | 13,078 | F6346CT-ND | $7.73000 | Similar |
| SP0502BAHTG | Littelfuse Inc. | 65,753 | F2714CT-ND | $9.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.11300 | $21.13 |
| 100 | $1.32780 | $132.78 |
| 500 | $0.98790 | $493.95 |
| 1,000 | $0.87781 | $877.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.73763 | $2,212.89 |
| 6,000 | $0.66694 | $4,001.64 |
| 9,000 | $0.63089 | $5,678.01 |
| 15,000 | $0.59036 | $8,855.40 |
| 21,000 | $0.56636 | $11,893.56 |
| 30,000 | $0.54302 | $16,290.60 |














