


PESD3V3L1BA-QF | |
---|---|
DigiKey Part Number | 1727-PESD3V3L1BA-QFTR-ND - Tape & Reel (TR) 1727-PESD3V3L1BA-QFCT-ND - Cut Tape (CT) 1727-PESD3V3L1BA-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3L1BA-QF |
Description | TVS DIODE 3.3VWM 26VC SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | CAN, Telecom | |
Capacitance @ Frequency | 101pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.38900 | $23.89 |
100 | $1.19060 | $119.06 |
500 | $0.99780 | $498.90 |
1,000 | $0.68398 | $683.98 |
2,000 | $0.67191 | $1,343.82 |
5,000 | $0.55523 | $2,776.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.49085 | $4,908.50 |
20,000 | $0.36128 | $7,225.60 |
30,000 | $0.35224 | $10,567.20 |