New Product
BAS21LS-QYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD36VL1BLS-QYL

DigiKey Part Number
1727-PESD36VL1BLS-QYLTR-ND - Tape & Reel (TR)
1727-PESD36VL1BLS-QYLCT-ND - Cut Tape (CT)
1727-PESD36VL1BLS-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD36VL1BLS-QYL
Description
TVS DIODE 36VWM 52VC DFN1006BD2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
52V (Typ) Clamp 2.8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V (Max)
Voltage - Breakdown (Min)
37V
Voltage - Clamping (Max) @ Ipp
52V (Typ)
Current - Peak Pulse (10/1000µs)
2.8A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
8.7pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,146
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.46000$3.46
10$2.42000$24.20
100$1.18620$118.62
500$0.99228$496.14
1,000$0.68573$685.73
2,000$0.64136$1,282.72
5,000$0.54051$2,702.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.46099$4,609.90
20,000$0.41983$8,396.60
30,000$0.41144$12,343.20
50,000$0.34574$17,287.00
Manufacturers Standard Package