MFR Recommended
Similar

PESD2NFC-LYL | |
|---|---|
DigiKey Part Number | 568-13189-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD2NFC-LYL |
Description | TVS DIODE 24VWM DFN1006-2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Power Line Protection | No | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |



