PESD2IVN27-UX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 59,255
Unit Price: $0.37000
Datasheet
45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
PMST2907A-QX

PESD2IVN27-UX

DigiKey Part Number
1727-7666-2-ND - Tape & Reel (TR)
1727-7666-1-ND - Cut Tape (CT)
1727-7666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD2IVN27-UX
Description
TVS DIODE 27VWM 45VC SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
CAN
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
14pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Bidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
27V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
28V
Package / Case
SC-70, SOT-323
Voltage - Clamping (Max) @ Ipp
45V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESD2CAN24DBZRQ1Texas Instruments59,255296-ESD2CAN24DBZRQ1CT-ND$0.37000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.95700$19.57
100$1.22750$122.75
500$0.91062$455.31
1,000$0.80809$808.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.67759$2,032.77
6,000$0.61174$3,670.44
9,000$0.57815$5,203.35
15,000$0.54040$8,106.00
21,000$0.51804$10,878.84
30,000$0.49630$14,889.00
Manufacturers Standard Package