
PBLS4003D-QX | |
---|---|
DigiKey Part Number | 1727-PBLS4003D-QXTR-ND - Tape & Reel (TR) 1727-PBLS4003D-QXCT-ND - Cut Tape (CT) 1727-PBLS4003D-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBLS4003D-QX |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 40V 100mA, 700mA 150MHz 600mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA, 700mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V, 40V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V / 300 @ 100mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA / 310mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 1µA, 100nA | |
Frequency - Transition | 150MHz | |
Power - Max | 600mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $2.34600 | $23.46 |
100 | $1.48340 | $148.34 |
500 | $1.11000 | $555.00 |
1,000 | $0.98940 | $989.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.66885 | $2,006.55 |
6,000 | $0.64752 | $3,885.12 |
9,000 | $0.63684 | $5,731.56 |
15,000 | $0.62500 | $9,375.00 |
21,000 | $0.61807 | $12,979.47 |
30,000 | $0.61142 | $18,342.60 |
75,000 | $0.59709 | $44,781.75 |