


PESD24VL1BA-QF | |
---|---|
DigiKey Part Number | 1727-PESD24VL1BA-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD24VL1BA-QF |
Description | TVS DIODE 24VWM 70VC SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.4V | |
Voltage - Clamping (Max) @ Ipp | 70V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | CAN, Telecom | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.48725 | $4,872.50 |
20,000 | $0.44491 | $8,898.20 |
30,000 | $0.42333 | $12,699.90 |
50,000 | $0.39908 | $19,954.00 |
70,000 | $0.38472 | $26,930.40 |
100,000 | $0.37076 | $37,076.00 |