
PESD1USB3S/CX | |
---|---|
DigiKey Part Number | 1727-8331-2-ND - Tape & Reel (TR) 1727-8331-1-ND - Cut Tape (CT) 1727-8331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1USB3S/CX |
Description | TVS DIODE 5WLCSP |
Customer Reference | |
Detailed Description | Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 5-WLCSP (0.77x1.17) |
Datasheet | Datasheet |
EDA/CAD Models | PESD1USB3S/CX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, WLCSP | |
Supplier Device Package | ||
Base Product Number |