
PESD1ETH1GXLS-QYL | |
---|---|
DigiKey Part Number | 1727-PESD1ETH1GXLS-QYLTR-ND - Tape & Reel (TR) 1727-PESD1ETH1GXLS-QYLCT-ND - Cut Tape (CT) 1727-PESD1ETH1GXLS-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1ETH1GXLS-QYL |
Description | TVS DIODE 24VWM DFN1006BD-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clamp 2.3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 2.3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.9pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $2.46100 | $24.61 |
100 | $1.35830 | $135.83 |
500 | $1.15248 | $576.24 |
1,000 | $0.94668 | $946.68 |
2,000 | $0.93433 | $1,868.66 |
5,000 | $0.82476 | $4,123.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.76640 | $7,664.00 |
20,000 | $0.60402 | $12,080.40 |