
PESD1CANFD24L-QYL | |
---|---|
DigiKey Part Number | 1727-PESD1CANFD24L-QYLTR-ND - Tape & Reel (TR) 1727-PESD1CANFD24L-QYLCT-ND - Cut Tape (CT) 1727-PESD1CANFD24L-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1CANFD24L-QYL |
Description | TVS DIODE 24VWM 31VC DFN10062 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 31V (Typ) Clamp 3.8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 31V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3.8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.08300 | $20.83 |
100 | $1.01670 | $101.67 |
500 | $0.84708 | $423.54 |
1,000 | $0.59452 | $594.52 |
2,000 | $0.55262 | $1,105.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.39514 | $3,951.40 |
20,000 | $0.36221 | $7,244.20 |
30,000 | $0.35788 | $10,736.40 |
50,000 | $0.35496 | $17,748.00 |