


PESD12VL1BA-QX | |
---|---|
DigiKey Part Number | 1727-PESD12VL1BA-QXTR-ND - Tape & Reel (TR) 1727-PESD12VL1BA-QXCT-ND - Cut Tape (CT) 1727-PESD12VL1BA-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD12VL1BA-QX |
Description | TVS DIODE 12VWM 37VC SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.2V | |
Voltage - Clamping (Max) @ Ipp | 37V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | CAN, Telecom | |
Capacitance @ Frequency | 19pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.21400 | $22.14 |
100 | $1.22660 | $122.66 |
500 | $0.97616 | $488.08 |
1,000 | $0.71800 | $718.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.57624 | $1,728.72 |
6,000 | $0.51862 | $3,111.72 |
9,000 | $0.35707 | $3,213.63 |