
PEMZ7,115 | |
---|---|
DigiKey Part Number | 1727-2670-2-ND - Tape & Reel (TR) 1727-2670-1-ND - Cut Tape (CT) 1727-2670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEMZ7,115 |
Description | TRANS NPN/PNP 12V 500MA SOT-666 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 12V 500mA 420MHz, 280MHz 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Vce Saturation (Max) @ Ib, Ic | 220mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 10mA, 2V | |
Power - Max | 300mW | |
Frequency - Transition | 420MHz, 280MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.20100 | $22.01 |
100 | $1.38930 | $138.93 |
500 | $1.03722 | $518.61 |
1,000 | $0.92349 | $923.49 |
2,000 | $0.82767 | $1,655.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.74696 | $2,987.84 |
8,000 | $0.67899 | $5,431.92 |
12,000 | $0.64435 | $7,732.20 |
20,000 | $0.60541 | $12,108.20 |
28,000 | $0.58235 | $16,305.80 |
40,000 | $0.55993 | $22,397.20 |
100,000 | $0.51483 | $51,483.00 |