
PEMD12,315 | |
|---|---|
DigiKey Part Number | 1727-PEMD12,315TR-ND - Tape & Reel (TR) 1727-PEMD12,315CT-ND - Cut Tape (CT) 1727-PEMD12,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEMD12,315 |
Description | TRANS PREBIAS 1NPN 1PNP SOT-666 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA |
Part Status Not For New Designs | Power - Max 300mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-666 |
Resistor - Base (R1) 47kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCX144EH-7 | Diodes Incorporated | 13,152 | DCX144EH-7DICT-ND | $19.00000 | Similar |
| EMD4DXV6T1G | onsemi | 10,444 | EMD4DXV6T1GOSCT-ND | $13.00000 | Similar |
| EMH2T2R | Rohm Semiconductor | 81,654 | EMH2T2RCT-ND | $19.00000 | Similar |
| NSBC144EPDXV6T1G | onsemi | 2,775 | NSBC144EPDXV6T1GOSCT-ND | $13.00000 | Similar |
| RN4984FE,LF(CT | Toshiba Semiconductor and Storage | 0 | RN4984FELF(CTCT-ND | $8.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.54000 | $25.40 |
| 100 | $1.60650 | $160.65 |
| 500 | $1.20330 | $601.65 |
| 1,000 | $1.07282 | $1,072.82 |
| 2,000 | $0.96299 | $1,925.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.71285 | $5,702.80 |
| 16,000 | $0.65269 | $10,443.04 |
| 24,000 | $0.62204 | $14,928.96 |
| 40,000 | $0.58759 | $23,503.60 |
| 56,000 | $0.56719 | $31,762.64 |
| 80,000 | $0.54736 | $43,788.80 |

