PEMD4-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEMB11,115

DigiKey Part Number
1727-6498-2-ND - Tape & Reel (TR)
1727-6498-1-ND - Cut Tape (CT)
1727-6498-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEMB11,115
Description
TRANS PREBIAS 2PNP 50V SOT-666
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 180MHz 300mW Surface Mount SOT-666
Datasheet
 Datasheet
EDA/CAD Models
PEMB11,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
180MHz
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-666
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,397
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.87000$3.87
10$2.37100$23.71
100$1.50150$150.15
500$1.12400$562.00
1,000$1.00200$1,002.00
2,000$0.89918$1,798.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.81262$3,250.48
8,000$0.73975$5,918.00
12,000$0.70261$8,431.32
20,000$0.66086$13,217.20
28,000$0.63614$17,811.92
40,000$0.61211$24,484.40
100,000$0.57099$57,099.00
Manufacturers Standard Package