
NXP3875GR | |
---|---|
DigiKey Part Number | 1727-NXP3875GRTR-ND - Tape & Reel (TR) 1727-NXP3875GRCT-ND - Cut Tape (CT) 1727-NXP3875GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXP3875GR |
Description | TRANS NPN 50V 0.15A TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 200 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NXP3875GR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.19900 | $11.99 |
100 | $0.74390 | $74.39 |
500 | $0.54504 | $272.52 |
1,000 | $0.48067 | $480.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.36492 | $1,094.76 |
6,000 | $0.32644 | $1,958.64 |
9,000 | $0.30680 | $2,761.20 |
15,000 | $0.28471 | $4,270.65 |
21,000 | $0.27162 | $5,704.02 |
30,000 | $0.25889 | $7,766.70 |
75,000 | $0.23093 | $17,319.75 |
150,000 | $0.21365 | $32,047.50 |
300,000 | $0.19912 | $59,736.00 |