PDZ33B-QZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8,566
Unit Price: $0.91000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.22073
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.18088
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9,900
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 29,962
Unit Price: $1.40000
Datasheet
PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

PDZ33B-QZ

DigiKey Part Number
1727-PDZ33B-QZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDZ33B-QZ
Description
DIODE ZENER 33V 400MW SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 25 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.18755$5,626.50
60,000$0.17083$10,249.80
90,000$0.16230$14,607.00
150,000$0.15272$22,908.00
210,000$0.14705$30,880.50
300,000$0.14153$42,459.00
Manufacturers Standard Package