
PDZ3.9BGWJ | |
---|---|
DigiKey Part Number | 1727-7767-2-ND - Tape & Reel (TR) 1727-7767-1-ND - Cut Tape (CT) 1727-7767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ3.9BGWJ |
Description | DIODE ZENER 3.9V 365MW SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 365 mW ±2% Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.62600 | $6.26 |
100 | $0.26340 | $26.34 |
500 | $0.24696 | $123.48 |
1,000 | $0.22226 | $222.26 |
2,000 | $0.21815 | $436.30 |
5,000 | $0.21403 | $1,070.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.19757 | $1,975.70 |
20,000 | $0.13480 | $2,696.00 |