


PDZ24BF | |
---|---|
DigiKey Part Number | 1727-PDZ24BFTR-ND - Tape & Reel (TR) 1727-PDZ24BFCT-ND - Cut Tape (CT) 1727-PDZ24BFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ24BF |
Description | DIODE ZENER 24V 400MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.87900 | $8.79 |
100 | $0.54110 | $54.11 |
500 | $0.39364 | $196.82 |
1,000 | $0.34560 | $345.60 |
2,000 | $0.30500 | $610.00 |
5,000 | $0.26090 | $1,304.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.20385 | $2,038.50 |
20,000 | $0.18331 | $3,666.20 |
30,000 | $0.17284 | $5,185.20 |
50,000 | $0.16106 | $8,053.00 |
70,000 | $0.15408 | $10,785.60 |
100,000 | $0.14730 | $14,730.00 |
250,000 | $0.13240 | $33,100.00 |
500,000 | $0.12320 | $61,600.00 |