PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

PDZ24BF

DigiKey Part Number
1727-PDZ24BFTR-ND - Tape & Reel (TR)
1727-PDZ24BFCT-ND - Cut Tape (CT)
1727-PDZ24BFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ24BF
Description
DIODE ZENER 24V 400MW SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 19 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,890
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.87900$8.79
100$0.54110$54.11
500$0.39364$196.82
1,000$0.34560$345.60
2,000$0.30500$610.00
5,000$0.26090$1,304.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.20385$2,038.50
20,000$0.18331$3,666.20
30,000$0.17284$5,185.20
50,000$0.16106$8,053.00
70,000$0.15408$10,785.60
100,000$0.14730$14,730.00
250,000$0.13240$33,100.00
500,000$0.12320$61,600.00
Manufacturers Standard Package