BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP56-10T-QX

DigiKey Part Number
1727-BCP56-10T-QX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCP56-10T-QX
Description
TRANS NPN 80V 1A SOT-223
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 155MHz 600 mW Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
600 mW
Frequency - Transition
155MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 84,000 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$0.48575$6,800.50

Other Suppliers on DigiKey

84,000In Stock
Ships from Rochester Electronics, LLC