


PDZ20BZ | |
---|---|
DigiKey Part Number | 1727-PDZ20BZTR-ND - Tape & Reel (TR) 1727-PDZ20BZCT-ND - Cut Tape (CT) 1727-PDZ20BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ20BZ |
Description | DIODE ZENER 20V 400MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.28496 | $854.88 |
6,000 | $0.25389 | $1,523.34 |
9,000 | $0.23801 | $2,142.09 |
15,000 | $0.22016 | $3,302.40 |
21,000 | $0.20957 | $4,400.97 |
30,000 | $0.16464 | $4,939.20 |