
PDZ2.7BGWJ | |
---|---|
DigiKey Part Number | PDZ2.7BGWJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDZ2.7BGWJ |
Description | DIODE ZENER 2.7V 365MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 365 mW ±4.07% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4.07% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |