
PDZ2.4BGWJ | |
|---|---|
DigiKey Part Number | 1727-PDZ2.4BGWJTR-ND - Tape & Reel (TR) 1727-PDZ2.4BGWJCT-ND - Cut Tape (CT) 1727-PDZ2.4BGWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ2.4BGWJ |
Description | DIODE ZENER 2.4V 365MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 365 mW ±4.17% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±4.17% | Package / Case |
Power - Max 365 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5222BH RHG | Taiwan Semiconductor Corporation | 0 | 1801-MMSZ5222BHRHGTR-ND | $0.04282 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.92100 | $9.21 |
| 100 | $0.56970 | $56.97 |
| 500 | $0.41502 | $207.51 |
| 1,000 | $0.36462 | $364.62 |
| 2,000 | $0.32204 | $644.08 |
| 5,000 | $0.27577 | $1,378.85 |

