
PDZ11BGWX | |
---|---|
DigiKey Part Number | 1727-PDZ11BGWXTR-ND - Tape & Reel (TR) 1727-PDZ11BGWXCT-ND - Cut Tape (CT) 1727-PDZ11BGWXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ11BGWX |
Description | DIODE ZENER 11V 365MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 365 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.69100 | $6.91 |
100 | $0.33750 | $33.75 |
500 | $0.32928 | $164.64 |
1,000 | $0.27989 | $279.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27429 | $822.87 |
6,000 | $0.20580 | $1,234.80 |
9,000 | $0.13480 | $1,213.20 |