Similar



PDZ11B-QF | |
|---|---|
DigiKey Part Number | 1727-PDZ11B-QFTR-ND - Tape & Reel (TR) 1727-PDZ11B-QFCT-ND - Cut Tape (CT) 1727-PDZ11B-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ11B-QF |
Description | DIODE ZENER 11V 400MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 400 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZS11B R9G | Taiwan Semiconductor Corporation | 9,570 | 1801-UDZS11BR9GCT-ND | $1.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.83000 | $8.30 |
| 100 | $0.51380 | $51.38 |
| 500 | $0.37292 | $186.46 |
| 1,000 | $0.32713 | $327.13 |
| 2,000 | $0.28849 | $576.98 |
| 5,000 | $0.24648 | $1,232.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.22044 | $2,204.40 |
| 20,000 | $0.19850 | $3,970.00 |
| 30,000 | $0.18731 | $5,619.30 |
| 50,000 | $0.17473 | $8,736.50 |
| 70,000 | $0.16727 | $11,708.90 |
| 100,000 | $0.16333 | $16,333.00 |


