
PDTD113ET,215 | |
|---|---|
DigiKey Part Number | 1727-2150-2-ND - Tape & Reel (TR) 1727-2150-1-ND - Cut Tape (CT) 1727-2150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTD113ET,215 |
Description | TRANS PREBIAS NPN 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTD113ET,215 Models |
Category | Resistor - Emitter Base (R2) 1 kOhms |
Manufacturer Nexperia USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 50mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package TO-236AB |
Resistor - Base (R1) 1 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTD113EC-7-F | Diodes Incorporated | 5,458 | DDTD113EC-7-FDICT-ND | $2.47000 | Similar |
| DTC114EKAT146 | Rohm Semiconductor | 115,874 | DTC114EKAT146CT-ND | $1.89000 | Similar |
| DTC115EKAT146 | Rohm Semiconductor | 5,125 | DTC115EKAT146CT-ND | $1.97000 | Similar |
| DTC123EKAT146 | Rohm Semiconductor | 7,903 | DTC123EKAT146CT-ND | $1.89000 | Similar |
| DTC143EKAT146 | Rohm Semiconductor | 9,655 | DTC143EKAT146CT-ND | $1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.16700 | $11.67 |
| 100 | $0.72430 | $72.43 |
| 500 | $0.52962 | $264.81 |
| 1,000 | $0.46649 | $466.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37945 | $1,138.35 |
| 6,000 | $0.33933 | $2,035.98 |
| 9,000 | $0.31885 | $2,869.65 |
| 15,000 | $0.29581 | $4,437.15 |
| 21,000 | $0.28215 | $5,925.15 |
| 30,000 | $0.26888 | $8,066.40 |

