PDTC143TM,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1,761
Unit Price: $5.02000
Datasheet

Similar


onsemi
In Stock: 10,281
Unit Price: $2.14000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC143TM,315

DigiKey Part Number
1727-PDTC143TM,315TR-ND - Tape & Reel (TR)
1727-PDTC143TM,315CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PDTC143TM,315
Description
TRANS PREBIAS NPN 50V SOT883
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883
Datasheet
 Datasheet
EDA/CAD Models
PDTC143TM,315 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
1µA
Power - Max
250 mW
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
SOT-883
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes