
BZT52H-C4V7-QX | |
---|---|
DigiKey Part Number | 1727-BZT52H-C4V7-QXTR-ND - Tape & Reel (TR) 1727-BZT52H-C4V7-QXCT-ND - Cut Tape (CT) 1727-BZT52H-C4V7-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C4V7-QX |
Description | DIODE ZENER 4.7V 375MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 375 mW ±6.38% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.38% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 78 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.90300 | $9.03 |
100 | $0.57150 | $57.15 |
500 | $0.37016 | $185.08 |
1,000 | $0.32187 | $321.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29773 | $893.19 |
6,000 | $0.22170 | $1,330.20 |
9,000 | $0.14780 | $1,330.20 |
15,000 | $0.13959 | $2,093.85 |
21,000 | $0.13740 | $2,885.40 |