


PDTC114YU-QF | |
|---|---|
DigiKey Part Number | 1727-PDTC114YU-QFTR-ND - Tape & Reel (TR) 1727-PDTC114YU-QFCT-ND - Cut Tape (CT) 1727-PDTC114YU-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC114YU-QF |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 230 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package SOT-323 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 5mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC114YU,115 | Nexperia USA Inc. | 204 | 1727-6275-1-ND | $1.15000 | Parametric Equivalent |
| PDTC114YU-QX | Nexperia USA Inc. | 350 | 1727-PDTC114YU-QXCT-ND | $1.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.78900 | $7.89 |
| 100 | $0.48420 | $48.42 |
| 500 | $0.35122 | $175.61 |
| 1,000 | $0.30790 | $307.90 |
| 2,000 | $0.27131 | $542.62 |
| 5,000 | $0.23153 | $1,157.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.20685 | $2,068.50 |
| 20,000 | $0.18606 | $3,721.20 |
| 30,000 | $0.17545 | $5,263.50 |
| 50,000 | $0.16353 | $8,176.50 |
| 70,000 | $0.15646 | $10,952.20 |
| 100,000 | $0.14959 | $14,959.00 |


