


BZX38450-C8V2-QX | |
---|---|
DigiKey Part Number | 1727-BZX38450-C8V2-QXTR-ND - Tape & Reel (TR) 1727-BZX38450-C8V2-QXCT-ND - Cut Tape (CT) 1727-BZX38450-C8V2-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C8V2-QX |
Description | DIODE ZENER 8.2V 300MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.60900 | $6.09 |
100 | $0.59270 | $59.27 |
500 | $0.41538 | $207.69 |
1,000 | $0.36081 | $360.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32599 | $977.97 |
6,000 | $0.18110 | $1,086.60 |
9,000 | $0.17912 | $1,612.08 |
15,000 | $0.17838 | $2,675.70 |
21,000 | $0.17338 | $3,640.98 |
30,000 | $0.17179 | $5,153.70 |
75,000 | $0.16765 | $12,573.75 |