
PDTC114TEF,115 | |
---|---|
DigiKey Part Number | 568-2140-2-ND - Tape & Reel (TR) 568-2140-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PDTC114TEF,115 |
Description | TRANS PREBIAS NPN 50V 0.1A SC89 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount SC-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SC-89 | |
Base Product Number |