PDTC114EQC-QZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857BQC-QZ

DigiKey Part Number
1727-BC857BQC-QZTR-ND - Tape & Reel (TR)
1727-BC857BQC-QZCT-ND - Cut Tape (CT)
1727-BC857BQC-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857BQC-QZ
Description
TRANS PNP 45V 0.1A DFN1412D-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 360 mW Surface Mount, Wettable Flank DFN1412D-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
360 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
3-XDFN Exposed Pad
Supplier Device Package
DFN1412D-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,403
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.12800$11.28
100$0.69970$69.97
500$0.51186$255.93
1,000$0.45095$450.95
2,000$0.39950$799.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.34367$1,718.35
10,000$0.30909$3,090.90
15,000$0.29144$4,371.60
25,000$0.27159$6,789.75
35,000$0.25984$9,094.40
50,000$0.24841$12,420.50
125,000$0.22331$27,913.75
250,000$0.20780$51,950.00
Manufacturers Standard Package