
BZX8450-C3V0-QR | |
---|---|
DigiKey Part Number | 1727-BZX8450-C3V0-QRTR-ND - Tape & Reel (TR) 1727-BZX8450-C3V0-QRCT-ND - Cut Tape (CT) 1727-BZX8450-C3V0-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C3V0-QR |
Description | DIODE ZENER 3V 250MW TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX8450-C3V0-QR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 800 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.65900 | $6.59 |
100 | $0.54580 | $54.58 |
500 | $0.39678 | $198.39 |
1,000 | $0.33430 | $334.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.30154 | $904.62 |
6,000 | $0.28154 | $1,689.24 |
9,000 | $0.23937 | $2,154.33 |
15,000 | $0.21360 | $3,204.00 |
21,000 | $0.21079 | $4,426.59 |
30,000 | $0.18195 | $5,458.50 |
75,000 | $0.17772 | $13,329.00 |
150,000 | $0.16653 | $24,979.50 |
300,000 | $0.15186 | $45,558.00 |