
PESD15VV1BSFYL | |
---|---|
DigiKey Part Number | 1727-PESD15VV1BSFYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD15VV1BSFYL |
Description | TVS DIODE 15VWM 29VC DSN06032 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 29V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 29V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.32958 | $2,966.22 |
18,000 | $0.29846 | $5,372.28 |
27,000 | $0.28259 | $7,629.93 |
45,000 | $0.26476 | $11,914.20 |
63,000 | $0.25419 | $16,013.97 |
90,000 | $0.24392 | $21,952.80 |
225,000 | $0.22137 | $49,808.25 |