


PDTA114YU,115 | |
---|---|
DigiKey Part Number | 1727-8517-2-ND - Tape & Reel (TR) 1727-8517-1-ND - Cut Tape (CT) 1727-8517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA114YU,115 |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.68300 | $6.83 |
100 | $0.42150 | $42.15 |
500 | $0.30474 | $152.37 |
1,000 | $0.26672 | $266.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.21807 | $654.21 |