
PDI1284P11DL,118 | |
---|---|
DigiKey Part Number | PDI1284P11DL,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDI1284P11DL,118 |
Description | IC INTERFACE SPECIALIZED 48SSOP |
Customer Reference | |
Detailed Description | Parallel Interface Transceiver/Buffer Interface 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Parallel Interface Transceiver/Buffer | |
Interface | Parallel | |
Voltage - Supply | 3V ~ 5.5V | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |