


PCMF1USB3B/CZ | |
|---|---|
DigiKey Part Number | 1727-7833-2-ND - Tape & Reel (TR) 1727-7833-1-ND - Cut Tape (CT) 1727-7833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMF1USB3B/CZ |
Description | CMC 2LN SMD ESD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | PCMF1USB3B/CZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 3Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.046" L x 0.030" W (1.17mm x 0.77mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 5-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $2.06400 | $20.64 |
| 25 | $1.90080 | $47.52 |
| 50 | $1.78580 | $89.29 |
| 100 | $1.67880 | $167.88 |
| 250 | $1.54796 | $386.99 |
| 500 | $1.45602 | $728.01 |
| 1,000 | $1.36954 | $1,369.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $1.19932 | $5,396.94 |
| 9,000 | $1.12816 | $10,153.44 |
| 13,500 | $1.08850 | $14,694.75 |
| 22,500 | $1.04051 | $23,411.48 |
| 31,500 | $1.01004 | $31,816.26 |
| 45,000 | $0.97870 | $44,041.50 |









