
PBSS9410PA,115 | |
|---|---|
DigiKey Part Number | 1727-5126-2-ND - Tape & Reel (TR) 1727-5126-1-ND - Cut Tape (CT) 1727-5126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS9410PA,115 |
Description | TRANS PNP 100V 2.7A 3HUSON |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 2.7 A 115MHz 2.1 W Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | PBSS9410PA,115 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 170 @ 1A, 2V |
Mfr | Power - Max 2.1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 115MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2.7 A | Package / Case 3-PowerUDFN |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package 3-HUSON (2x2) |
Vce Saturation (Max) @ Ib, Ic 450mV @ 135mA, 2.7A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |

