


PBSS5520X,135 | |
---|---|
DigiKey Part Number | 1727-5336-2-ND - Tape & Reel (TR) 1727-5336-1-ND - Cut Tape (CT) 1727-5336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5520X,135 |
Description | TRANS PNP 20V 5A SOT-89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 5 A 100MHz 1.6 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5520X,135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 270mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 2A, 2V | |
Power - Max | 1.6 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $3.49000 | $34.90 |
100 | $2.23910 | $223.91 |
500 | $1.69984 | $849.92 |
1,000 | $1.52593 | $1,525.93 |
2,000 | $1.37937 | $2,758.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.25608 | $5,024.32 |
8,000 | $1.15232 | $9,218.56 |
12,000 | $1.09945 | $13,193.40 |
20,000 | $1.04005 | $20,801.00 |
28,000 | $1.00488 | $28,136.64 |
40,000 | $0.97300 | $38,920.00 |