
PBSS5420D,115 | |
---|---|
DigiKey Part Number | 1727-5774-2-ND - Tape & Reel (TR) 1727-5774-1-ND - Cut Tape (CT) 1727-5774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5420D,115 |
Description | TRANS PNP 20V 4A 6-TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 4 A 80MHz 1.1 W Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 420mV @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2A, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.56860 | $4,705.80 |
6,000 | $1.43925 | $8,635.50 |
9,000 | $1.37334 | $12,360.06 |
15,000 | $1.29929 | $19,489.35 |
21,000 | $1.25543 | $26,364.03 |
30,000 | $1.21728 | $36,518.40 |