


PBSS4360XX | |
|---|---|
DigiKey Part Number | 1727-7400-2-ND - Tape & Reel (TR) 1727-7400-1-ND - Cut Tape (CT) 1727-7400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4360XX |
Description | TRANS NPN 60V 3A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 75MHz 1.35 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Power - Max 1.35 W |
Mfr | Frequency - Transition 75MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 400mV @ 3A, 300mA | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 3A, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5964-TD-H | onsemi | 6,954 | 2SC5964-TD-HOSCT-ND | $7.73000 | Similar |
| FCX619TA | Diodes Incorporated | 0 | FCX619CT-ND | $9.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.39200 | $23.92 |


