
PBSS5350D,125 | |
---|---|
DigiKey Part Number | 1727-5771-2-ND - Tape & Reel (TR) 1727-5771-1-ND - Cut Tape (CT) 1727-5771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5350D,125 |
Description | TRANS PNP 50V 3A 6-TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 100MHz 750 mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5350D,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 2V | |
Power - Max | 750 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $2.37100 | $23.71 |
100 | $1.49990 | $149.99 |
500 | $1.12252 | $561.26 |
1,000 | $1.00068 | $1,000.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.84565 | $2,536.95 |