DFN2020D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5330PASX

DigiKey Part Number
1727-2387-2-ND - Tape & Reel (TR)
1727-2387-1-ND - Cut Tape (CT)
1727-2387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5330PASX
Description
TRANS PNP 30V 3A DFN2020D-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 3 A 165MHz 600 mW Surface Mount DFN2020D-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
320mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
175 @ 1A, 2V
Power - Max
600 mW
Frequency - Transition
165MHz
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
3-UDFN Exposed Pad
Supplier Device Package
DFN2020D-3
Base Product Number
In-Stock: 697
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.08000$6.08
10$3.75200$37.52
100$2.41570$241.57
500$1.83910$919.55
1,000$1.65312$1,653.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.41662$4,249.86
6,000$1.29746$7,784.76
9,000$1.23675$11,130.75
15,000$1.16852$17,527.80
21,000$1.12812$23,690.52
30,000$1.08886$32,665.80
75,000$1.07564$80,673.00
Manufacturers Standard Package