
PBSS5255PAPS-QX | |
---|---|
DigiKey Part Number | 1727-PBSS5255PAPS-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS5255PAPS-QX |
Description | TRANS 2PNP 55V 2A DFN2020D-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 55V 2A 100MHz 370mW Surface Mount DFN2020D-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 2A | |
Voltage - Collector Emitter Breakdown (Max) | 55V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 170 @ 100mA, 2V | |
Power - Max | 370mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.77284 | $5,318.52 |
6,000 | $1.63014 | $9,780.84 |
9,000 | $1.55745 | $14,017.05 |
15,000 | $1.47577 | $22,136.55 |
21,000 | $1.42740 | $29,975.40 |
30,000 | $1.41127 | $42,338.10 |