


PBSS5240XX | |
---|---|
DigiKey Part Number | 1727-PBSS5240XXTR-ND - Tape & Reel (TR) 1727-PBSS5240XXCT-ND - Cut Tape (CT) 1727-PBSS5240XXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5240XX |
Description | TRANS PNP 40V 2A SOT-89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 2 A 150MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 170mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 145 @ 1A, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.00300 | $20.03 |
100 | $1.26200 | $126.20 |
500 | $0.93966 | $469.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.83539 | $835.39 |
2,000 | $0.74741 | $1,494.82 |
3,000 | $0.70253 | $2,107.59 |
5,000 | $0.65205 | $3,260.25 |
7,000 | $0.62214 | $4,354.98 |
10,000 | $0.59305 | $5,930.50 |
25,000 | $0.52915 | $13,228.75 |
50,000 | $0.48966 | $24,483.00 |
100,000 | $0.45647 | $45,647.00 |