
PBSS5240TVL | |
|---|---|
DigiKey Part Number | 1727-PBSS5240TVLTR-ND - Tape & Reel (TR) 1727-PBSS5240TVLCT-ND - Cut Tape (CT) 1727-PBSS5240TVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5240TVL |
Description | TRANS PNP 40V 2A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 2 A 100MHz Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5240TVL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $2.27600 | $22.76 |
| 100 | $1.44160 | $144.16 |
| 500 | $1.07840 | $539.20 |
| 1,000 | $0.96083 | $960.83 |
| 2,000 | $0.86174 | $1,723.48 |
| 5,000 | $0.75440 | $3,772.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.68797 | $6,879.70 |
| 20,000 | $0.63209 | $12,641.80 |
| 30,000 | $0.60362 | $18,108.60 |
| 50,000 | $0.57163 | $28,581.50 |
| 70,000 | $0.55269 | $38,688.30 |
| 100,000 | $0.54254 | $54,254.00 |


