Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PBSS5230T,215 | |
|---|---|
DigiKey Part Number | 1727-5764-2-ND - Tape & Reel (TR) 1727-5764-1-ND - Cut Tape (CT) 1727-5764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5230T,215 |
Description | TRANS PNP 30V 2A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 2 A 200MHz 480 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5230T,215 Models |
Category | Power - Max 480 mW |
Mfr | Frequency - Transition 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 2 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 200mA, 2A | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1A, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS5230T-QR | Nexperia USA Inc. | 0 | 1727-PBSS5230T-QRTR-ND | $0.69255 | Direct |
| 2SAR512RTL | Rohm Semiconductor | 19,002 | 2SAR512RTLCT-ND | $7.07000 | Similar |
| 2SB1695KT146 | Rohm Semiconductor | 2,792 | 2SB1695KT146CT-ND | $6.00000 | Similar |
| 2SB1695TL | Rohm Semiconductor | 2,710 | 2SB1695TLCT-ND | $6.00000 | Similar |
| 2SB1706TL | Rohm Semiconductor | 0 | 2SB1706TLCT-ND | $1.68365 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.43400 | $24.34 |
| 100 | $1.53990 | $153.99 |
| 500 | $1.15184 | $575.92 |
| 1,000 | $1.02629 | $1,026.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.86655 | $2,599.65 |
| 6,000 | $0.78596 | $4,715.76 |
| 9,000 | $0.74489 | $6,704.01 |
| 15,000 | $0.69871 | $10,480.65 |
| 21,000 | $0.67136 | $14,098.56 |
| 30,000 | $0.64478 | $19,343.40 |








