PBSS5230QAZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4,835
Unit Price: $3.87000
Datasheet
NUP1301QA-QZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5230QAZ

DigiKey Part Number
1727-1467-2-ND - Tape & Reel (TR)
1727-1467-1-ND - Cut Tape (CT)
1727-1467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5230QAZ
Description
TRANS PNP 30V 2A DFN1010D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 2 A 170MHz 325 mW Surface Mount DFN1010D-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
210mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 2A, 2V
Power - Max
325 mW
Frequency - Transition
170MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-XDFN Exposed Pad
Supplier Device Package
DFN1010D-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes